There are no models available for this part yet.
Overview of CL001D04360E0DJ-60 by Celestica Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL001D04360E0DJ-60 by Celestica Inc
Part Data Attributes for CL001D04360E0DJ-60 by Celestica Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CELESTICA INC
|
Part Package Code
|
SIMM
|
Package Description
|
,
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX36
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for CL001D04360E0DJ-60
This table gives cross-reference parts and alternative options found for CL001D04360E0DJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001D04360E0DJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7364000BS-80 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | CL001D04360E0DJ-60 vs GMM7364000BS-80 |
MSC23436B-60DS36 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | CL001D04360E0DJ-60 vs MSC23436B-60DS36 |
MSC23436A-70BS12 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | CL001D04360E0DJ-60 vs MSC23436A-70BS12 |
HYM536A404AM-60 | EDO DRAM Module, 4MX36, CMOS, SIMM-72 | SK Hynix Inc | CL001D04360E0DJ-60 vs HYM536A404AM-60 |
GMM7374210CNSG-8 | EDO DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | CL001D04360E0DJ-60 vs GMM7374210CNSG-8 |
GMM7364100ANSG-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | CL001D04360E0DJ-60 vs GMM7364100ANSG-8 |
SM536044082Q3S6 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | CL001D04360E0DJ-60 vs SM536044082Q3S6 |
GMM7374100CNSG-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | CL001D04360E0DJ-60 vs GMM7374100CNSG-8 |
STI364000-60TV | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D04360E0DJ-60 vs STI364000-60TV |
KMM5364000C-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | CL001D04360E0DJ-60 vs KMM5364000C-8 |