Part Details for SM532013094X6G6 by SMART Modular Technology Inc
Overview of SM532013094X6G6 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SM532013094X6G6
SM532013094X6G6 CAD Models
SM532013094X6G6 Part Data Attributes
|
SM532013094X6G6
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM532013094X6G6
SMART Modular Technology Inc
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for SM532013094X6G6
This table gives cross-reference parts and alternative options found for SM532013094X6G6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM532013094X6G6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM532013091X4S6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532013094X6G6 vs SM532013091X4S6 |
SM532013094X4S6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532013094X6G6 vs SM532013094X4S6 |
MT8LD132M-6XS | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | SM532013094X6G6 vs MT8LD132M-6XS |
MT8LD132M-6X | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | SM532013094X6G6 vs MT8LD132M-6X |
SM532013091X6S6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532013094X6G6 vs SM532013091X6S6 |
SM532013094X4G6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532013094X6G6 vs SM532013094X4G6 |
MT8LD132G-6X | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | SM532013094X6G6 vs MT8LD132G-6X |