Memory
MT8LD132G-6X
Micron Technology Inc
Description: EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72

Overview of MT8LD132G-6X by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT8LD132G-6X by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT8LD132G-6X by Micron Technology Inc

MT8LD132G-6X
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SIMM
Package Description
SIMM-72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.654 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.64 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MT8LD132G-6X
    Micron Technology Inc
    EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for MT8LD132G-6X

This table gives cross-reference parts and alternative options found for MT8LD132G-6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8LD132G-6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM532013091X4S6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MT8LD132G-6X vs SM532013091X4S6
SM532013094X4S6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MT8LD132G-6X vs SM532013094X4S6
MT8LD132M-6XS EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc MT8LD132G-6X vs MT8LD132M-6XS
MT8LD132M-6X EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc MT8LD132G-6X vs MT8LD132M-6X
SM532013094X6G6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MT8LD132G-6X vs SM532013094X6G6
SM532013091X6S6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MT8LD132G-6X vs SM532013091X6S6
SM532013094X4G6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MT8LD132G-6X vs SM532013094X4G6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT8LD132G-6X by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT8LD132G-6X by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT8LD132G-6X would you like to use for your alert(s)?
  • Please alert me when MT8LD132G-6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT8LD132G-6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT8LD132G-6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT8LD132G-6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT8LD132G-6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT8LD132G-6X by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: