Part Details for SM5060 by Diotec Semiconductor AG
Overview of SM5060 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SM5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM5060CT-ND
|
DigiKey | DIODE GEN PURP 400V 2A MELF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4985 In Stock |
|
$0.0385 / $0.3000 | Buy Now |
DISTI #
637-SM5060
|
Mouser Electronics | Rectifiers Diode, Melf, 400V, 2A RoHS: Compliant | 8114 |
|
$0.0420 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 400V - 2A RoHS: Compliant | 15000 Factory Stock |
|
$0.0315 / $0.0394 | Buy Now |
DISTI #
78436535
|
Verical | Diode Switching 400V 2A 2-Pin MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2327 | Americas - 2500 |
|
$0.0628 | Buy Now |
DISTI #
SM5060-DIO
|
TME | Diode: rectifying, SMD, 400V, 2A, MELF plastic, Ufmax: 1.1V Min Qty: 5 | 205 |
|
$0.0305 / $0.1180 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-213AB RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Diode - Melf - 400V - 2A RoHS: Compliant | 15000 Factory Stock |
|
$0.0315 / $0.0394 | Buy Now |
Part Details for SM5060
SM5060 CAD Models
SM5060 Part Data Attributes
|
SM5060
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5060
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |