SM4R-67025V-25/883
Matra MHS
Description: Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84

Overview of SM4R-67025V-25/883 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM4R-67025V-25/883 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM4R-67025V-25/883 by Matra MHS

SM4R-67025V-25/883
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code
S-CQCC-N84
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. SM4R-67025V-25/883
    Matra MHS
    Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84
    VS

Alternate Parts for SM4R-67025V-25/883

This table gives cross-reference parts and alternative options found for SM4R-67025V-25/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4R-67025V-25/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM4R-67025V-25 Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs MM4R-67025V-25
Part Number Description Manufacturer Compare
SMQR-67025EL-30LH Multi-Port SRAM, 8KX16, 30ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs SMQR-67025EL-30LH
CY7C025-25JI Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor SM4R-67025V-25/883 vs CY7C025-25JI
SL4R-67025L-25MH Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs SL4R-67025L-25MH
SMQR-67025L-25LH Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs SMQR-67025L-25LH
ILSR-67025V-25SHXXX Multi-Port SRAM, 8KX16, 25ns, CMOS, PQCC84 Matra MHS SM4R-67025V-25/883 vs ILSR-67025V-25SHXXX
SM4R-67025L-25SHXXX Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs SM4R-67025L-25SHXXX
ILQR-67025V-55 Multi-Port SRAM, 8KX16, 55ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs ILQR-67025V-55
CM4R-67025L-35 Multi-Port SRAM, 8KX16, 35ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs CM4R-67025L-35
SMQR-67025L-55 Dual-Port SRAM, 8KX16, 55ns, CMOS, CQCC84, CERQUAD-84 Atmel Corporation SM4R-67025V-25/883 vs SMQR-67025L-55
SLQR-67025EL-45/883 Multi-Port SRAM, 8KX16, 45ns, CMOS, CQCC84 Matra MHS SM4R-67025V-25/883 vs SLQR-67025EL-45/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM4R-67025V-25/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM4R-67025V-25/883 by Matra MHS

Select Manufacturer
Which Manufacturer of SM4R-67025V-25/883 would you like to use for your alert(s)?
  • Please alert me when SM4R-67025V-25/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM4R-67025V-25/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM4R-67025V-25/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM4R-67025V-25/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM4R-67025V-25/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM4R-67025V-25/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: