There are no models available for this part yet.
Overview of SLQR-67025EL-45/883 by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for SLQR-67025EL-45/883 by Matra MHS
Part Data Attributes for SLQR-67025EL-45/883 by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
Additional Feature
|
INTERRUPT FLAG; ARBITER; SEMAPHORE
|
JESD-30 Code
|
S-GQCC-J84
|
Memory Density
|
131072 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
84
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX16
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Standby Voltage-Min
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for SLQR-67025EL-45/883
This table gives cross-reference parts and alternative options found for SLQR-67025EL-45/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLQR-67025EL-45/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMQR-67025EL-30LH | Multi-Port SRAM, 8KX16, 30ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs SMQR-67025EL-30LH |
CY7C025-25JI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | SLQR-67025EL-45/883 vs CY7C025-25JI |
SM4R-67025V-25/883 | Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs SM4R-67025V-25/883 |
SL4R-67025L-25MH | Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs SL4R-67025L-25MH |
SMQR-67025L-25LH | Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs SMQR-67025L-25LH |
ILSR-67025V-25SHXXX | Multi-Port SRAM, 8KX16, 25ns, CMOS, PQCC84 | Matra MHS | SLQR-67025EL-45/883 vs ILSR-67025V-25SHXXX |
SM4R-67025L-25SHXXX | Multi-Port SRAM, 8KX16, 25ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs SM4R-67025L-25SHXXX |
ILQR-67025V-55 | Multi-Port SRAM, 8KX16, 55ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs ILQR-67025V-55 |
CM4R-67025L-35 | Multi-Port SRAM, 8KX16, 35ns, CMOS, CQCC84 | Matra MHS | SLQR-67025EL-45/883 vs CM4R-67025L-35 |
SMQR-67025L-55 | Dual-Port SRAM, 8KX16, 55ns, CMOS, CQCC84, CERQUAD-84 | Atmel Corporation | SLQR-67025EL-45/883 vs SMQR-67025L-55 |