Part Details for SM4K-67132EL-45FH by Matra MHS
Overview of SM4K-67132EL-45FH by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for SM4K-67132EL-45FH
SM4K-67132EL-45FH CAD Models
SM4K-67132EL-45FH Part Data Attributes
|
SM4K-67132EL-45FH
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SM4K-67132EL-45FH
Matra MHS
Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | ARBITER | |
JESD-30 Code | S-CQCC-N48 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for SM4K-67132EL-45FH
This table gives cross-reference parts and alternative options found for SM4K-67132EL-45FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4K-67132EL-45FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8700201UA | Multi-Port SRAM, 2KX8, 45ns, CMOS, LCC-48 | Defense Logistics Agency | SM4K-67132EL-45FH vs 5962-8700201UA |
CMS3-67132L-45:RD | Dual-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | SM4K-67132EL-45FH vs CMS3-67132L-45:RD |
IMS3-67142V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, | Temic Semiconductors | SM4K-67132EL-45FH vs IMS3-67142V-45 |
MM4K-67142L-45/883:R | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | SM4K-67132EL-45FH vs MM4K-67142L-45/883:R |
CY7C146-45JCR | Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | SM4K-67132EL-45FH vs CY7C146-45JCR |
IMS3-671321L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52 | Matra MHS | SM4K-67132EL-45FH vs IMS3-671321L-45 |
IMQ3-67142L-45SHXXX:R | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | SM4K-67132EL-45FH vs IMQ3-67142L-45SHXXX:R |
AM4K-67142L-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 | Matra MHS | SM4K-67132EL-45FH vs AM4K-67142L-45SHXXX |
IM4K-67132L-45SHXXX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | SM4K-67132EL-45FH vs IM4K-67132L-45SHXXX |
MM4K-67142V-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 | Matra MHS | SM4K-67132EL-45FH vs MM4K-67142V-45 |