IMS3-671321L-45
Matra MHS
Description: Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52

Overview of IMS3-671321L-45 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for IMS3-671321L-45 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS3-671321L-45 by Matra MHS

IMS3-671321L-45
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
INTERRUPT FLAG; ARBITER
JESD-30 Code
S-PQCC-J52
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. IMS3-671321L-45
    Matra MHS
    Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52
    VS

Alternate Parts for IMS3-671321L-45

This table gives cross-reference parts and alternative options found for IMS3-671321L-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS3-671321L-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8700201UA Multi-Port SRAM, 2KX8, 45ns, CMOS, LCC-48 Defense Logistics Agency IMS3-671321L-45 vs 5962-8700201UA
CMS3-67132L-45:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation IMS3-671321L-45 vs CMS3-67132L-45:RD
IMS3-67142V-45 Dual-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, Temic Semiconductors IMS3-671321L-45 vs IMS3-67142V-45
MM4K-67142L-45/883:R Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IMS3-671321L-45 vs MM4K-67142L-45/883:R
CY7C146-45JCR Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor IMS3-671321L-45 vs CY7C146-45JCR
IMQ3-67142L-45SHXXX:R Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IMS3-671321L-45 vs IMQ3-67142L-45SHXXX:R
AM4K-67142L-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS IMS3-671321L-45 vs AM4K-67142L-45SHXXX
SM4K-67132EL-45FH Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS IMS3-671321L-45 vs SM4K-67132EL-45FH
IM4K-67132L-45SHXXX Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IMS3-671321L-45 vs IM4K-67132L-45SHXXX
MM4K-67142V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS IMS3-671321L-45 vs MM4K-67142V-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS3-671321L-45 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS3-671321L-45 by Matra MHS

  • Please alert me when IMS3-671321L-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMS3-671321L-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS3-671321L-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMS3-671321L-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS3-671321L-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS3-671321L-45 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: