SM4J-67205V-50/883
Matra MHS
Description: FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32

Overview of SM4J-67205V-50/883 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM4J-67205V-50/883 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM4J-67205V-50/883 by Matra MHS

SM4J-67205V-50/883
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
65 ns
JESD-30 Code
R-CQCC-N32
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. SM4J-67205V-50/883
    Matra MHS
    FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32
    VS

Alternate Parts for SM4J-67205V-50/883

This table gives cross-reference parts and alternative options found for SM4J-67205V-50/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4J-67205V-50/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM4J-67205V-50/883 FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs MM4J-67205V-50/883
MM4J-67205L-50/883 FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs MM4J-67205L-50/883
MM4J-67205V-50 FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs MM4J-67205V-50
Part Number Description Manufacturer Compare
SM4J-67205EV-50MH FIFO, 8KX9, 50ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SM4J-67205EV-50MH
SM4J-67205V-40FH FIFO, 8KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SM4J-67205V-40FH
SM4J-67205EV-30MH FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SM4J-67205EV-30MH
SL4J-67205L-65SHXXX FIFO, 8KX9, 65ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SL4J-67205L-65SHXXX
SL4J-67205L-65MH FIFO, 8KX9, 65ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SL4J-67205L-65MH
IM4J-67205L-25 FIFO, 8KX9, 25ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs IM4J-67205L-25
SM4J-67205V-25/883 FIFO, 8KX9, 25ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SM4J-67205V-25/883
CM4J-67205V-55SHXXX FIFO, 8KX9, 55ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs CM4J-67205V-55SHXXX
SM4J-67205L-30/883 FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs SM4J-67205L-30/883
MM4J-67205V-40CB FIFO, 8KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS SM4J-67205V-50/883 vs MM4J-67205V-40CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM4J-67205V-50/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM4J-67205V-50/883 by Matra MHS

Select Manufacturer
Which Manufacturer of SM4J-67205V-50/883 would you like to use for your alert(s)?
  • Please alert me when SM4J-67205V-50/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM4J-67205V-50/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM4J-67205V-50/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM4J-67205V-50/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM4J-67205V-50/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM4J-67205V-50/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: