Part Details for SM4J-67205L-30/883 by Matra MHS
Overview of SM4J-67205L-30/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4J-67205L-30/883
SM4J-67205L-30/883 CAD Models
SM4J-67205L-30/883 Part Data Attributes
|
SM4J-67205L-30/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SM4J-67205L-30/883
Matra MHS
FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for SM4J-67205L-30/883
This table gives cross-reference parts and alternative options found for SM4J-67205L-30/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4J-67205L-30/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4J-67205V-30/883 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | SM4J-67205L-30/883 vs MM4J-67205V-30/883 |
MM4J-67205V-30 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | SM4J-67205L-30/883 vs MM4J-67205V-30 |
MM4J-67205L-30 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | SM4J-67205L-30/883 vs MM4J-67205L-30 |