Part Details for SM4935 by Bytesonic Corporation
Overview of SM4935 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SM4935
SM4935 CAD Models
SM4935 Part Data Attributes
|
SM4935
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SM4935
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES |
Alternate Parts for SM4935
This table gives cross-reference parts and alternative options found for SM4935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGRKM4003T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM4935 vs CGRKM4003T-HF |
EFM104L-T | Rectifier Diode, | Rectron Semiconductor | SM4935 vs EFM104L-T |
NTE649D | Rectifier Diode, | NTE Electronics Inc | SM4935 vs NTE649D |
UF1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SM4935 vs UF1DLW |
UG1DPL-TP | Rectifier Diode, | Micro Commercial Components | SM4935 vs UG1DPL-TP |
HS1DLRHG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM4935 vs HS1DLRHG |
1N4003/G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | RFE International Inc | SM4935 vs 1N4003/G |
SS120FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SM4935 vs SS120FSH |
GS1D-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM4935 vs GS1D-HF |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SM4935 vs HS1DLWHRQG |