Part Details for SM4003 by Diotec Semiconductor AG
Overview of SM4003 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SM4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM4003CT-ND
|
DigiKey | DIODE GEN PURP 200V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18880 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
637-SM4003
|
Mouser Electronics | Rectifiers Diode, Melf, 200V, 1A RoHS: Compliant | 12043 |
|
$0.0290 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 200V - 1A RoHS: Compliant |
45000 In Stock 145000 Factory Stock |
|
$0.0231 / $0.0311 | Buy Now |
DISTI #
84379276
|
Verical | Diode 200V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2416 | Americas - 45000 |
|
$0.0319 / $0.0404 | Buy Now |
DISTI #
81023523
|
Verical | Diode 200V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 5000 |
|
$0.0270 / $0.0426 | Buy Now |
DISTI #
78440519
|
Verical | Diode 200V 1A 2-Pin MELF T/R Min Qty: 1940 Package Multiple: 10 | Americas - 2510 |
|
$0.0353 / $0.0360 | Buy Now |
|
Quest Components | 1 A, 200 V, SILICON, SIGNAL DIODE | 5000 |
|
$0.0660 / $0.1375 | Buy Now |
DISTI #
SM4003-DIO
|
TME | Diode: rectifying, SMD, 200V, 1A, MELF plastic, Ufmax: 1.1V Min Qty: 10 | 2519 |
|
$0.0284 / $0.1014 | Buy Now |
DISTI #
C1S205800067493
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0297 | Buy Now |
|
Master Electronics | Diode - Melf - 200V - 1A RoHS: Compliant |
45000 In Stock 145000 Factory Stock |
|
$0.0231 / $0.0311 | Buy Now |
Part Details for SM4003
SM4003 CAD Models
SM4003 Part Data Attributes
|
SM4003
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM4003
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4003
This table gives cross-reference parts and alternative options found for SM4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC20 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | SM4003 vs RC20 |
1N4383TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N4383TIN/LEAD |
RL103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), PLASTIC, A-405, 2 PIN | Diodes Incorporated | SM4003 vs RL103 |
1N4003GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N4003GTIN/LEAD |
1N5615TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N5615TIN/LEAD |
1N4003PBFREE | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N4003PBFREE |
1N5615PBFREE | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N5615PBFREE |
1N4383PBFREE | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N4383PBFREE |
1N4003TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SM4003 vs 1N4003TIN/LEAD |