RC20
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon

Overview of RC20 by EDI Diodes (Electronic Devices Inc)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC20 by EDI Diodes (Electronic Devices Inc)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC20 by EDI Diodes (Electronic Devices Inc)

RC20
EDI Diodes (Electronic Devices Inc)
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RC20
    EDI Diodes (Electronic Devices Inc)
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon
    VS

Alternate Parts for RC20

This table gives cross-reference parts and alternative options found for RC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4383TIN/LEAD Rectifier Diode, Central Semiconductor Corp RC20 vs 1N4383TIN/LEAD
RL103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), PLASTIC, A-405, 2 PIN Diodes Incorporated RC20 vs RL103
1N4003GTIN/LEAD Rectifier Diode, Central Semiconductor Corp RC20 vs 1N4003GTIN/LEAD
1N5615TIN/LEAD Rectifier Diode, Central Semiconductor Corp RC20 vs 1N5615TIN/LEAD
SM4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Diotec Semiconductor AG RC20 vs SM4003
1N4003PBFREE Rectifier Diode, Central Semiconductor Corp RC20 vs 1N4003PBFREE
1N5615PBFREE Rectifier Diode, Central Semiconductor Corp RC20 vs 1N5615PBFREE
1N4383PBFREE Rectifier Diode, Central Semiconductor Corp RC20 vs 1N4383PBFREE
1N4003TIN/LEAD Rectifier Diode, Central Semiconductor Corp RC20 vs 1N4003TIN/LEAD

Related Parts for RC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC20 by EDI Diodes (Electronic Devices Inc).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC20 by EDI Diodes (Electronic Devices Inc)

Select Manufacturer
Which Manufacturer of RC20 would you like to use for your alert(s)?
  • Please alert me when RC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC20 by EDI Diodes (Electronic Devices Inc)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: