Part Details for SM320F28335KGDS1 by Texas Instruments
Overview of SM320F28335KGDS1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320F28335KGDS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM320F28335KGDS1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 0XCEPT Min Qty: 36 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$452.4825 | Buy Now |
DISTI #
595-SM320F28335KGDS1
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DIE SALE RoHS: Compliant | 0 |
|
$445.4000 | Order Now |
Part Details for SM320F28335KGDS1
SM320F28335KGDS1 CAD Models
SM320F28335KGDS1 Part Data Attributes
|
SM320F28335KGDS1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F28335KGDS1
Texas Instruments
C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 0-XCEPT -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE-250 | |
Pin Count | 250 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-XUUC-N250 | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Terminals | 250 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 69632 | |
RAM (words) | 68 | |
ROM Programmability | OTPROM | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for SM320F28335KGDS1
This table gives cross-reference parts and alternative options found for SM320F28335KGDS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F28335KGDS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F28232ZHHA | Digital Signal Controller 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335KGDS1 vs TMX320F28232ZHHA |
TMS320F28232ZHHA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335KGDS1 vs TMS320F28232ZHHA |
TMX320F28232ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | SM320F28335KGDS1 vs TMX320F28232ZJZA |
SM320F28335PTPS | C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -55 to 150 | Texas Instruments | SM320F28335KGDS1 vs SM320F28335PTPS |
TMX320F28332ZHHA | 32-BIT, 100MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | SM320F28335KGDS1 vs TMX320F28332ZHHA |
TMS320F28232PGFA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | SM320F28335KGDS1 vs TMS320F28232PGFA |
TMS320F28332PTPS | C2000™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335KGDS1 vs TMS320F28332PTPS |
TMS320F28232PTPQ | Automotive C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335KGDS1 vs TMS320F28232PTPQ |