Part Details for TMX320F28232ZHHA by Texas Instruments
Overview of TMX320F28232ZHHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320F28232ZHHA
TMX320F28232ZHHA CAD Models
TMX320F28232ZHHA Part Data Attributes
|
TMX320F28232ZHHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320F28232ZHHA
Texas Instruments
Digital Signal Controller 179-BGA MICROSTAR -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA179,14X14,32 | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B179 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 26624 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMX320F28232ZHHA
This table gives cross-reference parts and alternative options found for TMX320F28232ZHHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320F28232ZHHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28232ZHHA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | TMX320F28232ZHHA vs TMS320F28232ZHHA |
TMX320F28232ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | TMX320F28232ZHHA vs TMX320F28232ZJZA |
SM320F28335PTPS | C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -55 to 150 | Texas Instruments | TMX320F28232ZHHA vs SM320F28335PTPS |
TMX320F28332ZHHA | 32-BIT, 100MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | TMX320F28232ZHHA vs TMX320F28332ZHHA |
TMS320F28232PGFA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | TMX320F28232ZHHA vs TMS320F28232PGFA |
TMS320F28332PTPS | C2000™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | TMX320F28232ZHHA vs TMS320F28332PTPS |
TMS320F28232PTPQ | Automotive C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | TMX320F28232ZHHA vs TMS320F28232PTPQ |