-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 181-CPGA -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28284-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 181CPGA Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SM320F28335GBS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High Temp Digital Signal Controller RoHS: Not Compliant | 0 |
|
$473.5800 | Order Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 32-EXT BIT, 100MHZ, CMOS, CPGA181 | 1 |
|
$574.3106 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 181CPGA | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM320F28335GBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320F28335GBS
Texas Instruments
C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 181-CPGA -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA181,15X15 | |
Pin Count | 181 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P181 | |
Length | 40.01 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Terminals | 181 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA181,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 69632 | |
RAM (words) | 17408 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40.01 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for SM320F28335GBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320F28335GBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F28232ZHHA | Digital Signal Controller 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335GBS vs TMX320F28232ZHHA |
TMS320F28232ZHHA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 179-BGA MICROSTAR -40 to 85 | Texas Instruments | SM320F28335GBS vs TMS320F28232ZHHA |
TMX320F28232ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | SM320F28335GBS vs TMX320F28232ZJZA |
SM320F28335PTPS | C2000™ High Temperature 32-bit MCU with 150 MIPS, FPU, 512 KB Flash, EMIF, 12b ADC 176-HLQFP -55 to 150 | Texas Instruments | SM320F28335GBS vs SM320F28335PTPS |
TMX320F28332ZHHA | 32-BIT, 100MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179 | Texas Instruments | SM320F28335GBS vs TMX320F28332ZHHA |
TMS320F28232PGFA | C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85 | Texas Instruments | SM320F28335GBS vs TMS320F28232PGFA |
TMS320F28332PTPS | C2000™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335GBS vs TMS320F28332PTPS |
TMS320F28232PTPQ | Automotive C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | Texas Instruments | SM320F28335GBS vs TMS320F28232PTPQ |