Part Details for SM320C31HFGS60 by Texas Instruments
Overview of SM320C31HFGS60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320C31HFGS60
SM320C31HFGS60 CAD Models
SM320C31HFGS60 Part Data Attributes
|
SM320C31HFGS60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C31HFGS60
Texas Instruments
32-BIT, 60MHz, OTHER DSP, CQFP132, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, SPGA141,19X19 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | -55 TO 105 OPERATING CASE TEMPERATURE | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F132 | |
Length | 24.19 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | SPGA141,19X19 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C31HFGS60
This table gives cross-reference parts and alternative options found for SM320C31HFGS60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C31HFGS60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9205805QYX | 32-BIT, 60MHz, OTHER DSP, CQFP132, NON CONDUCTIVE TIE BAR, CERAMIC, QFP-132 | Texas Instruments | SM320C31HFGS60 vs 5962-9205805QYX |
SMJ320C31HFGS60 | Digital Signal Processor 132-CFP -55 to 95 | Texas Instruments | SM320C31HFGS60 vs SMJ320C31HFGS60 |