Part Details for SM320C by Goodwork Semiconductor Co Ltd
Overview of SM320C by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM320C
SM320C CAD Models
SM320C Part Data Attributes
|
SM320C
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM320C
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM320C
This table gives cross-reference parts and alternative options found for SM320C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL32HV6G | Rectifier Diode, | Taiwan Semiconductor | SM320C vs SSL32HV6G |
SM320A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SM320C vs SM320A |
SSL32H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SM320C vs SSL32H |
FM320AV-W | Rectifier Diode, | Rectron Semiconductor | SM320C vs FM320AV-W |
FM5820AV-T | Rectifier Diode, | Rectron Semiconductor | SM320C vs FM5820AV-T |
CDBCT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM320C vs CDBCT320-HF |
SSL32HR7G | Rectifier Diode, | Taiwan Semiconductor | SM320C vs SSL32HR7G |
SS32HV7G | Rectifier Diode, | Taiwan Semiconductor | SM320C vs SS32HV7G |
LS32 | Rectifier Diode, | Surge Components Inc | SM320C vs LS32 |
SK32E | Rectifier Diode, | Surge Components Inc | SM320C vs SK32E |