SM25-44-14.31818M-30H1KJ
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN

Overview of SM25-44-14.31818M-30H1KJ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SSM2529ACBZ-R7 Analog Devices Digital Input Mono ClassD Audi
EVAL-SSM2529Z Analog Devices SSM2529 EVALUATION BOARD
EVAL-SSM2537Z Analog Devices SSM2537 EVALUATION BOARD

CAD Models for SM25-44-14.31818M-30H1KJ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM25-44-14.31818M-30H1KJ by Pletronics Inc

SM25-44-14.31818M-30H1KJ
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; TR, 7/10/13 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3/e1
Load Capacitance
44 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-35 °C
Physical Dimension
L11.60XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SM25-44-14.31818M-30H1KJ
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN
    VS

Alternate Parts for SM25-44-14.31818M-30H1KJ

This table gives cross-reference parts and alternative options found for SM25-44-14.31818M-30H1KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM25-44-14.31818M-30H1KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM25-44-14.31818M-30H1CB Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1CB
SM25-44-14.31818M-30H1EH Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1EH
SM25-44-14.31818M-30H1CG Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1CG
SM25-44-14.31818M-30H1CC Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1CC
SM25-44-14.31818M-30H1JJ Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1JJ
SM25-44-14.31818M-30H1EC Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1EC
SM25-44-14.31818M-30H1CE Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1CE
SM25-44-14.31818M-30H1GH Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN Pletronics Inc SM25-44-14.31818M-30H1KJ vs SM25-44-14.31818M-30H1GH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM25-44-14.31818M-30H1KJ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM25-44-14.31818M-30H1KJ by Pletronics Inc

  • Please alert me when SM25-44-14.31818M-30H1KJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM25-44-14.31818M-30H1KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM25-44-14.31818M-30H1KJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM25-44-14.31818M-30H1KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM25-44-14.31818M-30H1KJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM25-44-14.31818M-30H1KJ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: