Part Details for SM25-44-14.31818M-30H1JJ by Pletronics Inc
Overview of SM25-44-14.31818M-30H1JJ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2529ACBZ-R7 | Analog Devices | Digital Input Mono ClassD Audi | |
EVAL-SSM2529Z | Analog Devices | SSM2529 EVALUATION BOARD | |
EVAL-SSM2537Z | Analog Devices | SSM2537 EVALUATION BOARD |
Part Details for SM25-44-14.31818M-30H1JJ
SM25-44-14.31818M-30H1JJ CAD Models
SM25-44-14.31818M-30H1JJ Part Data Attributes
|
SM25-44-14.31818M-30H1JJ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM25-44-14.31818M-30H1JJ
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR, 7/10/13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 44 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.60XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SM25-44-14.31818M-30H1JJ
This table gives cross-reference parts and alternative options found for SM25-44-14.31818M-30H1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM25-44-14.31818M-30H1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM25-44-14.31818M-30H1JK | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1JK |
SM25-44-14.31818M-30H1EC | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1EC |
SM25-44-14.31818M-30H1GG | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1GG |
SM25-44-14.31818M-30H1JH | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1JH |
SM25-44-14.31818M-30H1EE | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1EE |
SM25-44-14.31818M-30H1CC | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1CC |
SM25-44-14.31818M-30H1GH | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1GH |
SM25-44-14.31818M-30H1KJ | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 2 PIN | Pletronics Inc | SM25-44-14.31818M-30H1JJ vs SM25-44-14.31818M-30H1KJ |