There are no models available for this part yet.
Overview of SM2200AF by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SM2200AF by LRC Leshan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM2200AF
|
Avnet Asia | SCHOTTKY BARRIER RECTIFIERS FORWARD CUR (Alt: SM2200AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for SM2200AF by LRC Leshan Radio Co Ltd
Part Data Attributes for SM2200AF by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SM2200AF
This table gives cross-reference parts and alternative options found for SM2200AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2200AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFMAF230 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SM2200AF vs HFMAF230 |
HFM203-HF-W | Rectifier Diode, | Rectron Semiconductor | SM2200AF vs HFM203-HF-W |
FM2200V-T | Rectifier Diode, | Rectron Semiconductor | SM2200AF vs FM2200V-T |
FM2200-T-HF | Rectifier Diode, | Rectron Semiconductor | SM2200AF vs FM2200-T-HF |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SM2200AF vs UF2D |
FM2200L-T | Rectifier Diode, | Rectron Semiconductor | SM2200AF vs FM2200L-T |
FFM203-T | Rectifier Diode, | Rectron Semiconductor | SM2200AF vs FFM203-T |
TCDR2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SM2200AF vs TCDR2DA-XX-RG70 |
CMR2-02TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | SM2200AF vs CMR2-02TR13PBFREE |
SF20DG | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | SM2200AF vs SF20DG |