Part Details for CMR2-02TR13PBFREE by Central Semiconductor Corp
Overview of CMR2-02TR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMR2-02TR13PBFREE
CMR2-02TR13PBFREE CAD Models
CMR2-02TR13PBFREE Part Data Attributes
|
CMR2-02TR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR2-02TR13PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR2-02TR13PBFREE
This table gives cross-reference parts and alternative options found for CMR2-02TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2-02TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFMAF230 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMR2-02TR13PBFREE vs HFMAF230 |
HFM203-HF-W | Rectifier Diode, | Rectron Semiconductor | CMR2-02TR13PBFREE vs HFM203-HF-W |
FM2200V-T | Rectifier Diode, | Rectron Semiconductor | CMR2-02TR13PBFREE vs FM2200V-T |
FM2200-T-HF | Rectifier Diode, | Rectron Semiconductor | CMR2-02TR13PBFREE vs FM2200-T-HF |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | CMR2-02TR13PBFREE vs UF2D |
FM2200L-T | Rectifier Diode, | Rectron Semiconductor | CMR2-02TR13PBFREE vs FM2200L-T |
FFM203-T | Rectifier Diode, | Rectron Semiconductor | CMR2-02TR13PBFREE vs FFM203-T |
TCDR2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | CMR2-02TR13PBFREE vs TCDR2DA-XX-RG70 |
SF20DG | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | CMR2-02TR13PBFREE vs SF20DG |
ML22GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | CMR2-02TR13PBFREE vs ML22GP |