Part Details for SM15T7V5CA by STMicroelectronics
Overview of SM15T7V5CA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15T7V5CA
SM15T7V5CA CAD Models
SM15T7V5CA Part Data Attributes
|
SM15T7V5CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T7V5CA
STMicroelectronics
Transil 1500W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 4250 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM15T7V5CA
This table gives cross-reference parts and alternative options found for SM15T7V5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T7V5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T7V5C | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SM15T7V5CA vs SM15T7V5C |
SM15T7V5C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE | STMicroelectronics | SM15T7V5CA vs SM15T7V5C |
SMCJ6.5C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SM15T7V5CA vs SMCJ6.5C |
SM15T7V5CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SM15T7V5CA vs SM15T7V5CA |
SMCJ6.5C | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SM15T7V5CA vs SMCJ6.5C |