Part Details for SM12AT1G by onsemi
Overview of SM12AT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM12AT1G
SM12AT1G CAD Models
SM12AT1G Part Data Attributes
|
SM12AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SM12AT1G
onsemi
450W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.75 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM12AT1G
This table gives cross-reference parts and alternative options found for SM12AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM12AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S23LC12-G | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 | Sensitron Semiconductors | SM12AT1G vs S23LC12-G |
MMBZ10VAL-13 | Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SM12AT1G vs MMBZ10VAL-13 |
MMBZ9V1ALT3 | DIODE 24 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN, Transient Suppressor | onsemi | SM12AT1G vs MMBZ9V1ALT3 |
SDC15.TCT | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | SM12AT1G vs SDC15.TCT |
PSOT12-LF | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | SM12AT1G vs PSOT12-LF |
PESD12VS2UT | DIODE 180 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | SM12AT1G vs PESD12VS2UT |
SZMMBZ15VDLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | SM12AT1G vs SZMMBZ15VDLT1 |
MMBZ15VDL-7 | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SM12AT1G vs MMBZ15VDL-7 |
MMBZ10VALT1 | 24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318, 3 PIN | onsemi | SM12AT1G vs MMBZ10VALT1 |
SDC15 | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | SM12AT1G vs SDC15 |