Part Details for SM1206L4306GBBU by Ohmcraft
Overview of SM1206L4306GBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L4306GBBU
SM1206L4306GBBU CAD Models
SM1206L4306GBBU Part Data Attributes
|
SM1206L4306GBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L4306GBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 430000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L4306GBBU
This table gives cross-reference parts and alternative options found for SM1206L4306GBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L4306GBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206GKL430M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L4306GBBU vs HGCB1206GKL430M |
SM1206L4306GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GSBU |
SM1206L4306GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GBFP |
SM1206L4306GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GGFP |
SM1206L4306GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GSFP |
SM1206L4306GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GSTR |
HGCB1206GTL430M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L4306GBBU vs HGCB1206GTL430M |
HGCB1206GBL430M | Fixed Resistor, 0.33W, 430000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L4306GBBU vs HGCB1206GBL430M |
SM1206L4306GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GZFP |
SM1206L4306GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GBBU vs SM1206L4306GTTR |