Part Details for SM1206L4306GGFP by Ohmcraft
Overview of SM1206L4306GGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L4306GGFP
SM1206L4306GGFP CAD Models
SM1206L4306GGFP Part Data Attributes
|
SM1206L4306GGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L4306GGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 430000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L4306GGFP
This table gives cross-reference parts and alternative options found for SM1206L4306GGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L4306GGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206L4306GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GGBU |
SM1206L4306GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GZFP |
SM1206L4306GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GBFP |
HGCB1206GBL430M | Fixed Resistor, 0.33W, 430000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L4306GGFP vs HGCB1206GBL430M |
SM1206L4306GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GBBU |
SM1206L4306GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GTBU |
SM1206L4306GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GZTR |
SM1206L4306GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GTFP |
SM1206L4306GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GSFP |
SM1206L4306GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L4306GGFP vs SM1206L4306GTTR |