Part Details for SM10T-SR-16.384M-20J1JJ by Pletronics Inc
Overview of SM10T-SR-16.384M-20J1JJ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for SM10T-SR-16.384M-20J1JJ
SM10T-SR-16.384M-20J1JJ CAD Models
SM10T-SR-16.384M-20J1JJ Part Data Attributes
|
SM10T-SR-16.384M-20J1JJ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM10T-SR-16.384M-20J1JJ
Pletronics Inc
Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR, 7/10/13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM10T-SR-16.384M-20J1JJ
This table gives cross-reference parts and alternative options found for SM10T-SR-16.384M-20J1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10T-SR-16.384M-20J1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM10T-SR-16.384M-20J1EC | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1EC |
SM10T-SR-16.384M-20J1CE | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1CE |
SM10T-SR-16.384M-20J1JH | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1JH |
SM10T-SR-16.384M-20J1GH | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1GH |
SM10T-SR-16.384M-20J1GG | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1GG |
SM10T-SR-16.384M-20J1CB | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1CB |
SM10T-SR-16.384M-20J1LL | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1LL |
SM10T-SR-16.384M-20J1JK | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1JK |
SM10T-SR-16.384M-20J1EE | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1EE |
SM10T-SR-16.384M-20J1CC | Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM10T-SR-16.384M-20J1JJ vs SM10T-SR-16.384M-20J1CC |