SM10T-SR-16.384M-20J1GG
Pletronics Inc
Description: Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SM10T-SR-16.384M-20J1GG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3384M2GMA1-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA2-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)

CAD Models for SM10T-SR-16.384M-20J1GG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM10T-SR-16.384M-20J1GG by Pletronics Inc

SM10T-SR-16.384M-20J1GG
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; TR, 7/10/13 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SM10T-SR-16.384M-20J1GG
    Pletronics Inc
    Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM10T-SR-16.384M-20J1GG

This table gives cross-reference parts and alternative options found for SM10T-SR-16.384M-20J1GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10T-SR-16.384M-20J1GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM10T-SR-16.384M-20J1EC Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1EC
SM10T-SR-16.384M-20J1CE Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1CE
SM10T-SR-16.384M-20J1JH Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1JH
SM10T-SR-16.384M-20J1GH Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1GH
SM10T-SR-16.384M-20J1CB Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1CB
SM10T-SR-16.384M-20J1LL Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1LL
SM10T-SR-16.384M-20J1JK Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1JK
SM10T-SR-16.384M-20J1EE Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1EE
SM10T-SR-16.384M-20J1CC Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1CC
SM10T-SR-16.384M-20J1LU Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-20J1GG vs SM10T-SR-16.384M-20J1LU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM10T-SR-16.384M-20J1GG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM10T-SR-16.384M-20J1GG by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM10T-SR-16.384M-20J1GG would you like to use for your alert(s)?
  • Please alert me when SM10T-SR-16.384M-20J1GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM10T-SR-16.384M-20J1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM10T-SR-16.384M-20J1GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM10T-SR-16.384M-20J1GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM10T-SR-16.384M-20J1GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM10T-SR-16.384M-20J1GG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: