Part Details for SLY109840Z by Fischer Elektronik GmbH & Co KG
Overview of SLY109840Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLY109840Z
SLY109840Z CAD Models
SLY109840Z Part Data Attributes
|
SLY109840Z
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SLY109840Z
Fischer Elektronik GmbH & Co KG
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for SLY109840Z
This table gives cross-reference parts and alternative options found for SLY109840Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLY109840Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2174005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | SLY109840Z vs M22-2174005 |
M22-2154005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | SLY109840Z vs M22-2154005 |
B40B-PUDSS-1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | SLY109840Z vs B40B-PUDSS-1 |
M22-2174006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | SLY109840Z vs M22-2174006 |
SLY108540S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SLY109840Z vs SLY108540S |
SLY108140Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SLY109840Z vs SLY108140Z |
B40B-PUDSS(LF)(SN) | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | SLY109840Z vs B40B-PUDSS(LF)(SN) |
SLY110440S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SLY109840Z vs SLY110440S |
SLY108540Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SLY109840Z vs SLY108540Z |
AM1D-200-40-10-G | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Antelec | SLY109840Z vs AM1D-200-40-10-G |