Part Details for M22-2174005 by Harwin
Overview of M22-2174005 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M22-2174005
M22-2174005 CAD Models
M22-2174005 Part Data Attributes
|
M22-2174005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2174005
Harwin
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M22-2174005
This table gives cross-reference parts and alternative options found for M22-2174005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2174005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2154005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M22-2174005 vs M22-2154005 |
SLY109840Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2174005 vs SLY109840Z |
B40B-PUDSS-1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | M22-2174005 vs B40B-PUDSS-1 |
M22-2174006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M22-2174005 vs M22-2174006 |
SLY108540S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2174005 vs SLY108540S |
SLY108140Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2174005 vs SLY108140Z |
B40B-PUDSS(LF)(SN) | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | M22-2174005 vs B40B-PUDSS(LF)(SN) |
SLY110440S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2174005 vs SLY110440S |
SLY108540Z | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | M22-2174005 vs SLY108540Z |
AM1D-200-40-10-G | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Antelec | M22-2174005 vs AM1D-200-40-10-G |