SLS157M420S1A5R25K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF,

Overview of SLS157M420S1A5R25K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLS157M420S1A5R25K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLS157M420S1A5R25K by Teapo Electronic Corporation

SLS157M420S1A5R25K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
650 mA
Series
LS
Terminal Pitch
10 mm
Want to compare parts?
  1. SLS157M420S1A5R25K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for SLS157M420S1A5R25K

This table gives cross-reference parts and alternative options found for SLS157M420S1A5R25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLS157M420S1A5R25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HU420V151MRYS2WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, Hitachi Ltd SLS157M420S1A5R25K vs HU420V151MRYS2WPPF
420MXH150MEFCSN25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLS157M420S1A5R25K vs 420MXH150MEFCSN25X25
LGGW6151MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation SLS157M420S1A5R25K vs LGGW6151MERAHA
EETHD2S151JJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components SLS157M420S1A5R25K vs EETHD2S151JJ
HU420V151MCYS2WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, Hitachi Ltd SLS157M420S1A5R25K vs HU420V151MCYS2WPEC
LGGW6151MELA25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SLS157M420S1A5R25K vs LGGW6151MELA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLS157M420S1A5R25K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLS157M420S1A5R25K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of SLS157M420S1A5R25K would you like to use for your alert(s)?
  • Please alert me when SLS157M420S1A5R25K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLS157M420S1A5R25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLS157M420S1A5R25K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLS157M420S1A5R25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLS157M420S1A5R25K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLS157M420S1A5R25K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: