Part Details for LGGW6151MELA25 by Nichicon Corporation
Overview of LGGW6151MELA25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGGW6151MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4239
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGGW6151MELA25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1300 | Buy Now |
DISTI #
493-8198-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
469 In Stock |
|
$2.2631 / $4.4400 | Buy Now |
DISTI #
647-LGGW6151MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 25x25x10L/S RoHS: Compliant | 0 |
|
$2.2600 / $4.4400 | Order Now |
|
Future Electronics | LGG Series 150 uF 420 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 744Bag |
|
$2.2300 / $2.3300 | Buy Now |
DISTI #
LGGW6151MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 420 V, � 20%, Snap-In (Alt: LGGW6151MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | LGG Series 150 uF 420 V 105 �C � 25 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 750 |
|
$2.5200 | Buy Now |
Part Details for LGGW6151MELA25
LGGW6151MELA25 CAD Models
LGGW6151MELA25 Part Data Attributes
|
LGGW6151MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGGW6151MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGGW6151MELA25
This table gives cross-reference parts and alternative options found for LGGW6151MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGGW6151MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU420V151MRYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | LGGW6151MELA25 vs HU420V151MRYS2WPPF |
420MXH150MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGGW6151MELA25 vs 420MXH150MEFCSN25X25 |
LGGW6151MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGGW6151MELA25 vs LGGW6151MERAHA |
EETHD2S151JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGGW6151MELA25 vs EETHD2S151JJ |
HU420V151MCYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | LGGW6151MELA25 vs HU420V151MCYS2WPEC |