Part Details for SLPX682M035A7P3A by Cornell Dubilier Electronics Inc
Overview of SLPX682M035A7P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX682M035A7P3A
SLPX682M035A7P3A CAD Models
SLPX682M035A7P3A Part Data Attributes
|
SLPX682M035A7P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M035A7P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4636 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX682M035A7P3A
This table gives cross-reference parts and alternative options found for SLPX682M035A7P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M035A7P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231A7688M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX682M035A7P3A vs B41231A7688M067 |
1682LEM2240LKN0810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 1682LEM2240LKN0810 |
8682LEM2240LKN0850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 8682LEM2240LKN0850 |
8682LEM2240LKN98F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 8682LEM2240LKN98F0 |
LS-682M1VG2A2240 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX682M035A7P3A vs LS-682M1VG2A2240 |
2682LEM2240LKN2850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 2682LEM2240LKN2850 |
LH035M6800BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | SLPX682M035A7P3A vs LH035M6800BP342240 |
LH035M6800BP3-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | SLPX682M035A7P3A vs LH035M6800BP3-2240 |
8682LEM2240LKN08F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 8682LEM2240LKN08F0 |
8682LEM2240LKN5810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M035A7P3A vs 8682LEM2240LKN5810 |