LS-682M1VG2A2240
Lelon Electronics Corp
Description: CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL

Overview of LS-682M1VG2A2240 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LS-682M1VG2A2240 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS-682M1VG2A2240 by Lelon Electronics Corp

LS-682M1VG2A2240
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2890 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. LS-682M1VG2A2240
    Lelon Electronics Corp
    CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for LS-682M1VG2A2240

This table gives cross-reference parts and alternative options found for LS-682M1VG2A2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-682M1VG2A2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41231A7688M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LS-682M1VG2A2240 vs B41231A7688M067
1682LEM2240LKN0810 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 1682LEM2240LKN0810
8682LEM2240LKN0850 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 8682LEM2240LKN0850
8682LEM2240LKN98F0 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 8682LEM2240LKN98F0
2682LEM2240LKN2850 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 2682LEM2240LKN2850
LH035M6800BP342240 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation LS-682M1VG2A2240 vs LH035M6800BP342240
LH035M6800BP3-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation LS-682M1VG2A2240 vs LH035M6800BP3-2240
8682LEM2240LKN08F0 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 8682LEM2240LKN08F0
8682LEM2240LKN5810 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 8682LEM2240LKN5810
1682LEM2240LKN38E0 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LS-682M1VG2A2240 vs 1682LEM2240LKN38E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS-682M1VG2A2240 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS-682M1VG2A2240 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of LS-682M1VG2A2240 would you like to use for your alert(s)?
  • Please alert me when LS-682M1VG2A2240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS-682M1VG2A2240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS-682M1VG2A2240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS-682M1VG2A2240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS-682M1VG2A2240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS-682M1VG2A2240 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: