Part Details for SLPX391M400E7P3A by Cornell Dubilier Electronics Inc
Overview of SLPX391M400E7P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX391M400E7P3A
SLPX391M400E7P3A CAD Models
SLPX391M400E7P3A Part Data Attributes
|
SLPX391M400E7P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX391M400E7P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1849 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2260 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX391M400E7P3A
This table gives cross-reference parts and alternative options found for SLPX391M400E7P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX391M400E7P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
397LBA400M2DF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX391M400E7P3A vs 397LBA400M2DF |
2391VAM3040LKN38E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX391M400E7P3A vs 2391VAM3040LKN38E0 |
2391VAM3040LKN7810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX391M400E7P3A vs 2391VAM3040LKN7810 |
8391VAM3040LKN58E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX391M400E7P3A vs 8391VAM3040LKN58E0 |
8391VAM3040LKN48F0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX391M400E7P3A vs 8391VAM3040LKN48F0 |
ESMM401VSN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SLPX391M400E7P3A vs ESMM401VSN391MR40S |
HC2G397M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SLPX391M400E7P3A vs HC2G397M30040HA |
LH400M0390BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | SLPX391M400E7P3A vs LH400M0390BP5-3040 |
ESMM401LIN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | SLPX391M400E7P3A vs ESMM401LIN391MR40S |
2391VAM3040LKN0810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX391M400E7P3A vs 2391VAM3040LKN0810 |