Part Details for ESMM401LIN391MR40S by Chemi-Con
Overview of ESMM401LIN391MR40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMM401LIN391MR40S
ESMM401LIN391MR40S CAD Models
ESMM401LIN391MR40S Part Data Attributes
|
ESMM401LIN391MR40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMM401LIN391MR40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2260 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for ESMM401LIN391MR40S
This table gives cross-reference parts and alternative options found for ESMM401LIN391MR40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMM401LIN391MR40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
397LBA400M2DF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESMM401LIN391MR40S vs 397LBA400M2DF |
2391VAM3040LKN38E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 2391VAM3040LKN38E0 |
2391VAM3040LKN7810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 2391VAM3040LKN7810 |
8391VAM3040LKN58E0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 8391VAM3040LKN58E0 |
8391VAM3040LKN48F0 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 8391VAM3040LKN48F0 |
ESMM401VSN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESMM401LIN391MR40S vs ESMM401VSN391MR40S |
HC2G397M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESMM401LIN391MR40S vs HC2G397M30040HA |
LH400M0390BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | ESMM401LIN391MR40S vs LH400M0390BP5-3040 |
2391VAM3040LKN0810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 2391VAM3040LKN0810 |
8391VAM3040LKN0810 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMM401LIN391MR40S vs 8391VAM3040LKN0810 |