There are no models available for this part yet.
Overview of SLPX271M450E5P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX271M450E5P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R0393
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier SLPX271M450E5P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now | |
DISTI #
SLPX271M450E5P3-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2750 | Buy Now | |
DISTI #
598-SLPX271M450E5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V RoHS: Compliant | 0 |
|
$4.8900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 30mm Dia x 35mm RoHS: Compliant | 0 |
|
$4.3300 / $12.7200 | Buy Now |
CAD Models for SLPX271M450E5P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX271M450E5P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
983 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0457 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1890 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX271M450E5P3
This table gives cross-reference parts and alternative options found for SLPX271M450E5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX271M450E5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2W271MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | SLPX271M450E5P3 vs LLS2W271MEUB |
LLS2W271MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | SLPX271M450E5P3 vs LLS2W271MEKB |
277LBA450M2DE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX271M450E5P3 vs 277LBA450M2DE |
LS-271M2W-A3035 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX271M450E5P3 vs LS-271M2W-A3035 |
ESMM451VSN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SLPX271M450E5P3 vs ESMM451VSN271MR35S |
LLS2W271MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLPX271M450E5P3 vs LLS2W271MELB |
B43634B5277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX271M450E5P3 vs B43634B5277M007 |
SLPX271M450E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX271M450E5P3 vs SLPX271M450E5P3A |
ESMM451LIN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | SLPX271M450E5P3 vs ESMM451LIN271MR35S |
450USC270MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX271M450E5P3 vs 450USC270MSN30X35 |