Part Details for B43634B5277M007 by TDK Corporation
Overview of B43634B5277M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43634B5277M007
B43634B5277M007 CAD Models
B43634B5277M007 Part Data Attributes
|
B43634B5277M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43634B5277M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43634B5277M007
This table gives cross-reference parts and alternative options found for B43634B5277M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43634B5277M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX271M450E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43634B5277M007 vs SLPX271M450E5P3 |
ESMM451VNN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | B43634B5277M007 vs ESMM451VNN271MR35S |
277LBA450M2DE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43634B5277M007 vs 277LBA450M2DE |
B43634B5277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43634B5277M007 vs B43634B5277M000 |
ESMM451LIN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | B43634B5277M007 vs ESMM451LIN271MR35S |
450USC270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43634B5277M007 vs 450USC270MEFCSN30X35 |
450USC270MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43634B5277M007 vs 450USC270MOOESN30X35 |
B43634B5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43634B5277M007 vs B43634B5277M002 |
SLPX271M450E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B43634B5277M007 vs SLPX271M450E5P3A |
LLS2W271MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43634B5277M007 vs LLS2W271MEKB |