Part Details for SLPX271M450C4P3 by Cornell Dubilier Electronics Inc
Overview of SLPX271M450C4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX271M450C4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0392
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier SLPX271M450C4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
SLPX271M450C4P3-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9625 | Buy Now |
DISTI #
598-SLPX271M450C4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant | 0 |
|
$4.0600 / $11.4100 | Buy Now |
Part Details for SLPX271M450C4P3
SLPX271M450C4P3 CAD Models
SLPX271M450C4P3 Part Data Attributes
|
SLPX271M450C4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX271M450C4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 983 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX271M450C4P3
This table gives cross-reference parts and alternative options found for SLPX271M450C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX271M450C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450USC270MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX271M450C4P3 vs 450USC270MSN25X45 |
NRLR271M450V25X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLPX271M450C4P3 vs NRLR271M450V25X45SF |
B43634A5277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX271M450C4P3 vs B43634A5277M000 |
450USC270MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX271M450C4P3 vs 450USC270MOOESN25X45 |
SLPX271M450C4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | SLPX271M450C4P3 vs SLPX271M450C4P3-4 |
LS-271M2W-A2545 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX271M450C4P3 vs LS-271M2W-A2545 |
277LBA450M2CG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX271M450C4P3 vs 277LBA450M2CG |