Part Details for SLPX182M080A3P3 by Cornell Dubilier Electronics Inc
Overview of SLPX182M080A3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX182M080A3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5169
|
Newark | Capacitor Alum Elec 1800Uf, 80V, 20%, Snap-In, Capacitance:1800Μf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier SLPX182M080A3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
SLPX182M080A3P3-ND
|
DigiKey | CAP ALUM 1800UF 20% 80V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3337 | Buy Now |
DISTI #
598-SLPX182M080A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 80V 20% 85C RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1800uF (+/-) 20% - 80VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
Part Details for SLPX182M080A3P3
SLPX182M080A3P3 CAD Models
SLPX182M080A3P3 Part Data Attributes
|
SLPX182M080A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX182M080A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 184 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1384 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2110 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX182M080A3P3
This table gives cross-reference parts and alternative options found for SLPX182M080A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX182M080A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLPX182M080A3P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | SLPX182M080A3P3 vs SLPX182M080A3P3-4 |
NRLR182M80V22X30SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | SLPX182M080A3P3 vs NRLR182M80V22X30SF |
80USG1800MEFCSN22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SLPX182M080A3P3 vs 80USG1800MEFCSN22X30 |
B41231A0188M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | SLPX182M080A3P3 vs B41231A0188M067 |
HC1K188M22030HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | SLPX182M080A3P3 vs HC1K188M22030HA |
188LBA080M2BD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | SLPX182M080A3P3 vs 188LBA080M2BD |
B41231A0188M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | SLPX182M080A3P3 vs B41231A0188M000 |
B41231A0188M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | SLPX182M080A3P3 vs B41231A0188M002 |
SLPX182M080A3P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | SLPX182M080A3P3 vs SLPX182M080A3P3A |
LLS1K182MEKZ | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | SLPX182M080A3P3 vs LLS1K182MEKZ |