Part Details for SLPX103M035A9P3-4 by Cornell Dubilier Electronics Inc
Overview of SLPX103M035A9P3-4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLPX103M035A9P3-4
SLPX103M035A9P3-4 CAD Models
SLPX103M035A9P3-4 Part Data Attributes
|
SLPX103M035A9P3-4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX103M035A9P3-4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4690 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for SLPX103M035A9P3-4
This table gives cross-reference parts and alternative options found for SLPX103M035A9P3-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M035A9P3-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LEM2250LKN98F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 1103LEM2250LKN98F0 |
2103LEM2250LKN18F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 2103LEM2250LKN18F0 |
2103LEM2250LKN28E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 2103LEM2250LKN28E0 |
MALIEYN07LD510F42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | SLPX103M035A9P3-4 vs MALIEYN07LD510F42K |
HC1V109M22050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SLPX103M035A9P3-4 vs HC1V109M22050HA |
8103LEM2250LKN78E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 8103LEM2250LKN78E0 |
LS-103M1VL3A2250 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX103M035A9P3-4 vs LS-103M1VL3A2250 |
8103LEM2250LKN0810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 8103LEM2250LKN0810 |
2103LEM2250LKN58E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 2103LEM2250LKN58E0 |
2103LEM2250LKN48F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M035A9P3-4 vs 2103LEM2250LKN48F0 |