Part Details for 2103LEM2250LKN48F0 by Fenghua (HK) Electronics Ltd
Overview of 2103LEM2250LKN48F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2103LEM2250LKN48F0
2103LEM2250LKN48F0 CAD Models
2103LEM2250LKN48F0 Part Data Attributes
|
2103LEM2250LKN48F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103LEM2250LKN48F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2103LEM2250LKN48F0
This table gives cross-reference parts and alternative options found for 2103LEM2250LKN48F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103LEM2250LKN48F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LEM2250LKN98F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 1103LEM2250LKN98F0 |
2103LEM2250LKN18F0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 2103LEM2250LKN18F0 |
2103LEM2250LKN28E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 2103LEM2250LKN28E0 |
MALIEYN07LD510F42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 2103LEM2250LKN48F0 vs MALIEYN07LD510F42K |
SLPX103M035A9P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 2103LEM2250LKN48F0 vs SLPX103M035A9P3-4 |
HC1V109M22050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 2103LEM2250LKN48F0 vs HC1V109M22050HA |
8103LEM2250LKN78E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 8103LEM2250LKN78E0 |
LS-103M1VL3A2250 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 2103LEM2250LKN48F0 vs LS-103M1VL3A2250 |
8103LEM2250LKN0810 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 8103LEM2250LKN0810 |
2103LEM2250LKN58E0 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2103LEM2250LKN48F0 vs 2103LEM2250LKN58E0 |