Part Details for SLP271M400E5P3 by Cornell Dubilier Electronics Inc
Overview of SLP271M400E5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP271M400E5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0525
|
Newark | Snapmounts |Cornell Dubilier SLP271M400E5P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
SLP271M400E5P3-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0375 | Buy Now |
DISTI #
598-SLP271M400E5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400V RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 270uF (+/-) 20% - 400VDC - Snap-in - 30mm Dia x 35mm RoHS: Compliant | 0 |
|
$4.1400 / $11.6300 | Buy Now |
Part Details for SLP271M400E5P3
SLP271M400E5P3 CAD Models
SLP271M400E5P3 Part Data Attributes
|
SLP271M400E5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP271M400E5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1229 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP271M400E5P3
This table gives cross-reference parts and alternative options found for SLP271M400E5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP271M400E5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGW2G271MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP271M400E5P3 vs LGW2G271MELB35 |
LKX2G271MESB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP271M400E5P3 vs LKX2G271MESB35 |
HL2G277M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | SLP271M400E5P3 vs HL2G277M30035HA |
277LMB400M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | SLP271M400E5P3 vs 277LMB400M2DE |
NRLLW271M400V30X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP271M400E5P3 vs NRLLW271M400V30X35SF |
381LX271M400K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLP271M400E5P3 vs 381LX271M400K032 |
ECEC2GB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP271M400E5P3 vs ECEC2GB271DA |
EKMM401VNN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | SLP271M400E5P3 vs EKMM401VNN271MR35S |
EKMM401VSN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP271M400E5P3 vs EKMM401VSN271MR35S |
ECHA401VSN271MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP271M400E5P3 vs ECHA401VSN271MR35M |