There are no models available for this part yet.
Overview of 381LX271M400K032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX271M400K032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H1095
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 400V, Capacitance:270µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX271M400K032 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now | |
DISTI #
381LX271M400K032-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0416 | Buy Now | |
DISTI #
598-81LX271M400K032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400V 20% RoHS: Compliant | 0 |
|
$3.8400 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant | 0 |
|
$3.8200 / $10.4700 | Buy Now |
CAD Models for 381LX271M400K032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX271M400K032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
614 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.9859 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX271M400K032
This table gives cross-reference parts and alternative options found for 381LX271M400K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX271M400K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGW2G271MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX271M400K032 vs LGW2G271MELB35 |
LKX2G271MESB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX271M400K032 vs LKX2G271MESB35 |
HL2G277M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 381LX271M400K032 vs HL2G277M30035HA |
277LMB400M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 381LX271M400K032 vs 277LMB400M2DE |
NRLLW271M400V30X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX271M400K032 vs NRLLW271M400V30X35SF |
ECEC2GB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX271M400K032 vs ECEC2GB271DA |
EKMM401VNN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 381LX271M400K032 vs EKMM401VNN271MR35S |
EKMM401VSN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX271M400K032 vs EKMM401VSN271MR35S |
SLP271M400E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX271M400K032 vs SLP271M400E5P3 |
ECHA401VSN271MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX271M400K032 vs ECHA401VSN271MR35M |