-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5411
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 160V 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP102M160C4P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
338-1447-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2020 | Buy Now |
DISTI #
598-SLP102M160C4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% 105C RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 160VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.1900 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP102M160C4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP102M160C4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP102M160C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP102M160C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG160M1000BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP102M160C4P3 vs LG160M1000BP342545 |
LV160M1000BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP102M160C4P3 vs LV160M1000BPF-2545 |
LV160M1000BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP102M160C4P3 vs LV160M1000BPF42545 |
160VXR1000MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP102M160C4P3 vs 160VXR1000MEFCSN25X45 |
LG160M1000BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP102M160C4P3 vs LG160M1000BPF42545 |
160VXR1000MSN25X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP102M160C4P3 vs 160VXR1000MSN25X45 |
LG160M1000BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP102M160C4P3 vs LG160M1000BP4-2545 |