Part Details for 160VXR1000MSN25X45 by Rubycon Corporation
Overview of 160VXR1000MSN25X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160VXR1000MSN25X45
160VXR1000MSN25X45 CAD Models
160VXR1000MSN25X45 Part Data Attributes
|
160VXR1000MSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160VXR1000MSN25X45
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160VXR1000MSN25X45
This table gives cross-reference parts and alternative options found for 160VXR1000MSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR1000MSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC160M1000BP442545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | 160VXR1000MSN25X45 vs LC160M1000BP442545 |
SLJ108M160S1A5R45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | 160VXR1000MSN25X45 vs SLJ108M160S1A5R45K |
ELD108M160AR5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 160VXR1000MSN25X45 vs ELD108M160AR5AA |
1102MBM2545LHN7110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1000MSN25X45 vs 1102MBM2545LHN7110 |
LC160M1000BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | 160VXR1000MSN25X45 vs LC160M1000BP342545 |
2102MBM2545LHN5110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1000MSN25X45 vs 2102MBM2545LHN5110 |
2102MBM2545LHN0110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1000MSN25X45 vs 2102MBM2545LHN0110 |
1102MBM2545LHN9110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1000MSN25X45 vs 1102MBM2545LHN9110 |
2102MBM2545LHN2110 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1000MSN25X45 vs 2102MBM2545LHN2110 |
LG160M1000BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1000MSN25X45 vs LG160M1000BP342545 |