Part Details for SLN3TTE9L1J by KOA Corporation
Overview of SLN3TTE9L1J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLN3TTE9L1J
SLN3TTE9L1J CAD Models
SLN3TTE9L1J Part Data Attributes
|
SLN3TTE9L1J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SLN3TTE9L1J
KOA Corporation
RES,SMT,METAL PLATE,9.1M OHMS,5% +/-TOL,-110,110PPM TC,4528 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 4527 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | AEC-Q200, IEC60115-1 | |
Resistance | 0.0091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1653 V |