Part Details for SLG59M1446V by Silego Technology Inc
Overview of SLG59M1446V by Silego Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1446V-EVB | Renesas Electronics Corporation | SLG59M1446V Evaluation Board | |
SLG59M1446V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1446VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Part Details for SLG59M1446V
SLG59M1446V CAD Models
SLG59M1446V Part Data Attributes
|
SLG59M1446V
Silego Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SLG59M1446V
Silego Technology Inc
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILEGO TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silego Technology | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |