Part Details for SLG187M350S1A5S30K by Teapo Electronic Corporation
Overview of SLG187M350S1A5S30K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG187M350S1A5S30K
SLG187M350S1A5S30K CAD Models
SLG187M350S1A5S30K Part Data Attributes
|
SLG187M350S1A5S30K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG187M350S1A5S30K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG187M350S1A5S30K
This table gives cross-reference parts and alternative options found for SLG187M350S1A5S30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG187M350S1A5S30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181MFM3030LSN3110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 8181MFM3030LSN3110 |
8181MFM3030LGN4110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 8181MFM3030LGN4110 |
LG350M0180BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | SLG187M350S1A5S30K vs LG350M0180BPF43030 |
1181MFM3030LSN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 1181MFM3030LSN7110 |
2181MFM3030LSN4110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 2181MFM3030LSN4110 |
ELD187M350AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SLG187M350S1A5S30K vs ELD187M350AS2AA |
LC350M0180BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | SLG187M350S1A5S30K vs LC350M0180BP543030 |
2181MFM3030LGN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 2181MFM3030LGN2110 |
1181MFM3030LSN5110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 1181MFM3030LSN5110 |
2181MFM3030LSN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG187M350S1A5S30K vs 2181MFM3030LSN7110 |