Part Details for SLF277M350S1A5S35K by Teapo Electronic Corporation
Overview of SLF277M350S1A5S35K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLF277M350S1A5S35K
SLF277M350S1A5S35K CAD Models
SLF277M350S1A5S35K Part Data Attributes
|
SLF277M350S1A5S35K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF277M350S1A5S35K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 737 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1490 mA | |
Series | LF | |
Terminal Pitch | 10 mm |
Alternate Parts for SLF277M350S1A5S35K
This table gives cross-reference parts and alternative options found for SLF277M350S1A5S35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF277M350S1A5S35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2271MFM3035LKN2810 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 2271MFM3035LKN2810 |
1271MFM3035LKN7850 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 1271MFM3035LKN7850 |
1271MFM3035LKN38E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 1271MFM3035LKN38E0 |
8271MFM3035LKN78E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 8271MFM3035LKN78E0 |
1271MFM3035LKN98F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 1271MFM3035LKN98F0 |
1271MFM3035LKN78F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 1271MFM3035LKN78F0 |
2271MFM3035LKN0810 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 2271MFM3035LKN0810 |
2271MFM3035LKN18F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 2271MFM3035LKN18F0 |
2271MFM3035LKN28E0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 2271MFM3035LKN28E0 |
1271MFM3035LKN48F0 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLF277M350S1A5S35K vs 1271MFM3035LKN48F0 |